Logic
MC100ES8111FA
Description: 100E SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32

Overview of MC100ES8111FA by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC100ES8111FA by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100ES8111FA by Freescale Semiconductor

MC100ES8111FA
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32
Pin Count
32
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
100E
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e0
Length
7 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
2
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
10
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Propagation Delay (tpd)
1.42 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.105 ns
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
ECL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. MC100ES8111FA
    Freescale Semiconductor
    100E SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32
    VS

Alternate Parts for MC100ES8111FA

This table gives cross-reference parts and alternative options found for MC100ES8111FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ES8111FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC100ES8111FAR2 100E SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 Motorola Mobility LLC MC100ES8111FA vs MC100ES8111FAR2
MC100ES8111ACR2 100E SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32 Freescale Semiconductor MC100ES8111FA vs MC100ES8111ACR2
MC100ES8111FA 100E SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 Motorola Mobility LLC MC100ES8111FA vs MC100ES8111FA
MC100ES8111FAR2 100E SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 Freescale Semiconductor MC100ES8111FA vs MC100ES8111FAR2
MC100ES8111ACR2 Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32 Integrated Device Technology Inc MC100ES8111FA vs MC100ES8111ACR2
Part Number Description Manufacturer Compare
QS5917T-70TQ PLL Based Clock Driver, 5917 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, Quality Semiconductor Inc MC100ES8111FA vs QS5917T-70TQ
QS5917-132J PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 Integrated Device Technology Inc MC100ES8111FA vs QS5917-132J
QS5917-100Q PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, QSOP-28 Integrated Device Technology Inc MC100ES8111FA vs QS5917-100Q
QS5917T-132TJG8 PLL Based Clock Driver, 5917 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, GREEN, PLASTIC, LCC-28 Integrated Device Technology Inc MC100ES8111FA vs QS5917T-132TJG8
MC100ES8111FAR2 100E SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 Motorola Mobility LLC MC100ES8111FA vs MC100ES8111FAR2
IDTQS5917T-70TQ8 PLL Based Clock Driver, 5917 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, QSOP-28 Integrated Device Technology Inc MC100ES8111FA vs IDTQS5917T-70TQ8
MC100ES8111ACR2 Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32 Integrated Device Technology Inc MC100ES8111FA vs MC100ES8111ACR2
MC100ES8111ACR2 100E SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32 Freescale Semiconductor MC100ES8111FA vs MC100ES8111ACR2
MC100ES8223TC Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64, PLASTIC, LQFP-64 Integrated Device Technology Inc MC100ES8111FA vs MC100ES8223TC
QS5917-100J PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 Integrated Device Technology Inc MC100ES8111FA vs QS5917-100J

Related Parts for MC100ES8111FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100ES8111FA by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100ES8111FA by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC100ES8111FA would you like to use for your alert(s)?
  • Please alert me when MC100ES8111FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100ES8111FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100ES8111FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100ES8111FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100ES8111FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100ES8111FA by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: