-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial to Parallel Converter, 3.3 V / 5 V, 8-bit ECL, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3865
|
Newark | Ecl Serial/Parallel Converter 5.5V Lqfp32, Device Type:-, Output Level:Ecl, Signaling Rate:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Lqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MC100EP445FAG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9500 | Buy Now |
DISTI #
MC100EP445FAGOS-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32LQFP Min Qty: 1 Lead time: 32 Weeks Container: Tray |
243 In Stock |
|
$20.0740 / $24.3100 | Buy Now |
DISTI #
MC100EP445FAG
|
Avnet Americas | Serial/Parallel Converter 32-Pin LQFP Tray - Trays (Alt: MC100EP445FAG) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 16236 Partner Stock |
|
$17.2732 / $20.6164 | Buy Now |
DISTI #
MC100EP445FAG
|
Avnet Americas | Serial/Parallel Converter 32-Pin LQFP Tray - Trays (Alt: MC100EP445FAG) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1500 Partner Stock |
|
$19.9144 / $23.7688 | Buy Now |
DISTI #
MC100EP445FAG
|
Avnet Americas | Serial/Parallel Converter 32-Pin LQFP Tray - Trays (Alt: MC100EP445FAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 45 Weeks, 0 Days Container: Tray | 16236 Factory Stock |
|
$19.9134 / $23.7676 | Buy Now |
DISTI #
863-MC100EP445FAG
|
Mouser Electronics | Serial to Parallel Logic Converters 3.3V/5V ECL 8-Bit Serial to Parallel RoHS: Compliant | 238 |
|
$20.0700 / $22.0100 | Buy Now |
|
Future Electronics | MC100EP445 Series 5.5 V ECL 8-Bit Serial/Parallel Converter - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks Container: Tray | 0Tray |
|
$20.5700 | Buy Now |
|
Onlinecomponents.com | MC100EP445 Series 5.5 V ECL 8-Bit Serial/Parallel Converter - LQFP-32 | 0 |
|
$19.8800 / $54.1700 | Buy Now |
|
Quest Components | SERIAL IN PARALLEL OUT, 100E SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, ECL, PQFP32 | 177 |
|
$17.0880 / $21.3600 | Buy Now |
|
Quest Components | SERIAL IN PARALLEL OUT, 100E SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, ECL, PQFP32 | 11 |
|
$31.8531 / $33.5296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP445FAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP445FAG
onsemi
Serial to Parallel Converter, 3.3 V / 5 V, 8-bit ECL, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Count Direction | RIGHT | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.795 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7 mm | |
fmax-Min | 2800 MHz |
This table gives cross-reference parts and alternative options found for MC100EP445FAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP445FAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP445FAR2G | 3.3 V / 5.0 V ECL 8-Bit Serial to Parallel Converter, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | onsemi | MC100EP445FAG vs MC10EP445FAR2G |
MC10EP445FAG | 3.3 V / 5.0 V ECL 8-Bit Serial to Parallel Converter, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | onsemi | MC100EP445FAG vs MC10EP445FAG |
MC100EP445FA | 100E SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQFP32, LQFP-32 | onsemi | MC100EP445FAG vs MC100EP445FA |