Part Details for MC100EP101FA by onsemi
Overview of MC100EP101FA by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EP101FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3738
|
Newark | Mc100Ep101Fa, Flip-Flops |Onsemi MC100EP101FA Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $8.3000 | Buy Now |
|
Quest Components | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, 32 Pin Plastic QFP | 8 |
|
$6.7050 / $13.4100 | Buy Now |
|
Quest Components | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, 32 Pin Plastic QFP | 937 |
|
$4.8405 / $13.8300 | Buy Now |
|
Quest Components | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, 32 Pin Plastic QFP | 407 |
|
$5.5320 / $13.8300 | Buy Now |
|
Quest Components | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, 32 Pin Plastic QFP | 7 |
|
$16.2240 / $18.2520 | Buy Now |
|
Rochester Electronics | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQFP32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3746 |
|
$5.9600 / $7.0100 | Buy Now |
Part Details for MC100EP101FA
MC100EP101FA CAD Models
MC100EP101FA Part Data Attributes
|
MC100EP101FA
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP101FA
onsemi
100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQFP32, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Inputs | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 88 mA | |
Prop. Delay@Nom-Sup | 0.45 ns | |
Propagation Delay (tpd) | 0.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MC100EP101FA
This table gives cross-reference parts and alternative options found for MC100EP101FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP101FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP101FAR2 | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQFP32, LQFP-32 | onsemi | MC100EP101FA vs MC100EP101FAR2 |