There are no models available for this part yet.
Overview of MC100EP08DR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Price & Stock for MC100EP08DR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC100EP08DR2G
|
Avnet Americas | XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EP08DR2G) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7500 Partner Stock |
|
$4.0300 / $4.8100 | Buy Now | |
Rochester Electronics | MC100EP08 - XOR/XNOR Gate, 100E Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2280 |
|
$4.0300 / $4.7400 | Buy Now |
CAD Models for MC100EP08DR2G by onsemi
Part Data Attributes for MC100EP08DR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
NECL MODE: 0V VCC WITH VEE = -3.0V TO -5.5V
|
Family
|
100E
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Logic IC Type
|
XOR/XNOR GATE
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
40 mA
|
Prop. Delay@Nom-Sup
|
0.32 ns
|
Propagation Delay (tpd)
|
0.3 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MC100EP08DR2G
This table gives cross-reference parts and alternative options found for MC100EP08DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP08DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP08D | 100E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, SOIC-8 | onsemi | MC100EP08DR2G vs MC100EP08D |
Related Parts for MC100EP08DR2G
-
MC100EP01DTGGates
-
MB96F355RSBPMC-GSE2Microcontrollers
-
STD50N03LPower Field-Effect Transistors
-
MAX863EEESwitching Regulator or Controllers
-
MBR360Rectifier Diodes
-
MC100EP17DWGLine Driver or Receivers
-
MC100EL35MNR4GFF/Latches
-
INA240A2QPWRQ1Other Analog ICs
-
FMMT619TASmall Signal Bipolar Transistors