-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL 8-Bit Synchronous Binary Counter, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9756
|
Newark | Ic, counter, up,8-Bit Binary, ecl100,llcc,32Pin, plastic |Onsemi MC100EP016AMNG RoHS: Not Compliant Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9800 / $17.8500 | Buy Now |
DISTI #
2156-MC100EP016AMNG-OS-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 32QFN Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
1892 In Stock |
|
$18.0200 | Buy Now |
DISTI #
MC100EP016AMNG-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 32QFN Min Qty: 1 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.6012 / $25.0600 | Buy Now |
DISTI #
MC100EP016AMNG
|
Avnet Americas | Counter Single 8-Bit Sync Binary UP 32-Pin QFN EP Rail - Rail/Tube (Alt: MC100EP016AMNG) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1892 Partner Stock |
|
$15.4752 / $18.4704 | Buy Now |
DISTI #
MC100EP016AMNG
|
Avnet Americas | Counter Single 8-Bit Sync Binary UP 32-Pin QFN EP Rail - Rail/Tube (Alt: MC100EP016AMNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 44 Weeks, 0 Days Container: Tube | 0 |
|
$15.4764 / $18.4719 | Buy Now |
DISTI #
863-MC100EP016AMNG
|
Mouser Electronics | Counter Shift Registers 3.3V ECL 8BT COUNTER BBG ECL RoHS: Compliant | 79 |
|
$15.6000 / $25.5700 | Buy Now |
DISTI #
70600103
|
RS | MC100EP016AMNG 8-stage Binary Counter, Up Counter, 3 - 3.6 V, 32-Pin QFN | ON Semiconductor MC100EP016AMNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8600 / $35.3800 | RFQ |
|
Future Electronics | Counter Shift Registers 3.3V ECL 8BT COUNTER BBG ECL RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 Lead time: 31 Weeks Container: Tube | 0Tube |
|
$17.5300 | Buy Now |
|
Onlinecomponents.com | ECL 8-Bit Synchronous Binary Counter | 0 |
|
$16.9700 / $24.3100 | Buy Now |
|
Rochester Electronics | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL ' RoHS: Compliant Status: Active Min Qty: 1 | 143 |
|
$15.4700 / $18.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP016AMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP016AMNG
onsemi
ECL 8-Bit Synchronous Binary Counter, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.6V | |
Count Direction | UP | |
Family | 100E | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1200000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 210 mA | |
Propagation Delay (tpd) | 0.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5 mm | |
fmax-Min | 1200 MHz |