Part Details for MC100EL1648DT by onsemi
Overview of MC100EL1648DT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC100EL1648DT
MC100EL1648DT CAD Models
MC100EL1648DT Part Data Attributes
|
MC100EL1648DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL1648DT
onsemi
IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, TSSOP-8, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE VCC=0V, WITH VEE=-4.2V TO -5.5V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MC100EL1648DT
This table gives cross-reference parts and alternative options found for MC100EL1648DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL1648DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL1648DTR2G | Voltage Controlled Oscillator, ECL, 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100EL1648DT vs MC100EL1648DTR2G |
MC100EL1648DTR2 | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EL1648DT vs MC100EL1648DTR2 |
MC100EL1648DTG | Voltage Controlled Oscillator, ECL, 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC100EL1648DT vs MC100EL1648DTG |