Datasheets
MC100E171FNR2 by:

100E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28

Part Details for MC100E171FNR2 by Motorola Mobility LLC

Overview of MC100E171FNR2 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC100E171FNR2

MC100E171FNR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC100E171FNR2 Part Data Attributes

MC100E171FNR2 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC100E171FNR2 Motorola Mobility LLC 100E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code QLCC
Package Description QCCJ,
Pin Count 28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 100E
JESD-30 Code S-PQCC-J28
Length 11.5062 mm
Logic IC Type MULTIPLEXER
Number of Functions 3
Number of Inputs 4
Number of Outputs 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Power Supply Current-Max (ICC) 77 mA
Propagation Delay (tpd) 0.85 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Surface Mount YES
Technology ECL
Temperature Grade OTHER
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.5062 mm

Alternate Parts for MC100E171FNR2

This table gives cross-reference parts and alternative options found for MC100E171FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E171FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC100E171FN 100E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC100E171FNR2 vs MC100E171FN
SY100E171JC Multiplexer, 100E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 Microchip Technology Inc MC100E171FNR2 vs SY100E171JC
Part Number Description Manufacturer Compare
MC100E171FN 100E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC100E171FNR2 vs MC100E171FN
SY100E157JY-TR 100E SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28 Microchip Technology Inc MC100E171FNR2 vs SY100E157JY-TR
MC100E158FNR2 100E SERIES, 5 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC100E171FNR2 vs MC100E158FNR2
MC100E457FNR2 100E SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC100E171FNR2 vs MC100E457FNR2
SY100E164JC Multiplexer, 100E Series, 1-Func, 16 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc MC100E171FNR2 vs SY100E164JC
MC100E163FNR2G Multiplexer, 2-Bit, 8:1 ECL, 5.0 V, 28 LEAD PLCC, 500-REEL onsemi MC100E171FNR2 vs MC100E163FNR2G
SY100E157JC Multiplexer, 100E Series, 4-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC100E171FNR2 vs SY100E157JC
MC100E163FNR2 100E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC100E171FNR2 vs MC100E163FNR2
MC100E164FNR2 100E SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC100E171FNR2 vs MC100E164FNR2
MC100E163FN 100E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC100E171FNR2 vs MC100E163FN

MC100E171FNR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100E171FNR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100E171FNR2 by Motorola Mobility LLC

  • Please alert me when MC100E171FNR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC100E171FNR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100E171FNR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC100E171FNR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100E171FNR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100E171FNR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: