Datasheets
MC100E171FNG by:

100E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28

Part Details for MC100E171FNG by Rochester Electronics LLC

Overview of MC100E171FNG by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC100E171FNG

MC100E171FNG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC100E171FNG Part Data Attributes

MC100E171FNG Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MC100E171FNG Rochester Electronics LLC 100E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28
Pbfree Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code QLCC
Package Description LEAD FREE, PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code unknown
Additional Feature NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.5 V WITH VCC = 0 V
Family 100E
JESD-30 Code S-PQCC-J28
JESD-609 Code e3
Length 11.505 mm
Logic IC Type MULTIPLEXER
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 3
Number of Inputs 4
Number of Outputs 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.65 ns
Qualification Status COMMERCIAL
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology ECL
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 11.505 mm

MC100E171FNG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100E171FNG by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100E171FNG by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC100E171FNG would you like to use for your alert(s)?
  • Please alert me when MC100E171FNG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100E171FNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100E171FNG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100E171FNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100E171FNG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100E171FNG by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: