MC08CA050D-F
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Multilayer, Mica, 100V, 10% +Tol, 10% -Tol, 100+/-100ppm/Cel TC, 0.000005uF, Surface Mount, 0805, ROHS COMPLIANT

Overview of MC08CA050D-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MC08CA050D-F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 66K2693
Newark Rf/Microwave Capacitor 5Pf, 100V, 0805 0.5Pf, Capacitance:5Pf, Voltage Rating:100V, Product Range:Mc Series, Capacitance Tolerance:± 0.5Pf, Operating Temperature Max:125°C, Capacitor Case Style:0805 [2012 Metric], No. Of Pins:2 Rohs Compliant: Yes |Cornell Dubilier MC08CA050D-F RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 18
  • 500 $0.3250
$0.3250 Buy Now
DISTI # 338-1098-ND
DigiKey CAP MICA 5PF 0.5PF 100V 0805 Min Qty: 1 Lead time: 26 Weeks Container: Bulk 1706
In Stock
  • 1 $2.5900
  • 10 $1.6790
  • 50 $1.3122
  • 100 $1.1979
  • 500 $1.0026
  • 1,000 $0.9415
  • 2,500 $0.8766
  • 5,000 $0.8372
$0.8372 / $2.5900 Buy Now
DISTI # 5982-08-100V5.0-F
Mouser Electronics Mica Capacitors 5pF 100V 0.5pF RoHS: Compliant 155
  • 1 $2.1800
  • 10 $1.6600
  • 50 $1.3200
  • 100 $1.1900
  • 500 $1.0000
  • 1,000 $0.8870
  • 2,000 $0.8550
  • 5,000 $0.8230
$0.8230 / $2.1800 Buy Now
Onlinecomponents.com Mica Multilayer RF Capacitors - SMD - 5pf (+/-) 0.5pF - 100VDC - 100ppm/°C - 0802 - RoHS RoHS: Compliant 80 Factory Stock
  • 1 $1.7600
  • 200 $1.6000
  • 400 $1.2000
  • 600 $1.1200
  • 800 $1.1000
$1.1000 / $1.7600 Buy Now
DISTI # 26622699
Verical Cap Mica 5pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125°C Bulk Min Qty: 80 Package Multiple: 80 Americas - 80
  • 80 $1.9746
$1.9746 Buy Now
DISTI # MC08CA050D-F
Richardson RFPD HI-Q MICA CAPACITORS Min Qty: 800 0
  • 800 $1.0600
  • 1,000 $0.8900
$0.8900 / $1.0600 Buy Now
Master Electronics Mica Multilayer RF Capacitors - SMD - 5pf (+/-) 0.5pF - 100VDC - 100ppm/°C - 0802 - RoHS RoHS: Compliant 80 Factory Stock
  • 1 $1.7600
  • 200 $1.6000
  • 400 $1.2000
  • 600 $1.1200
  • 800 $1.1000
$1.1000 / $1.7600 Buy Now

CAD Models for MC08CA050D-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC08CA050D-F by Cornell Dubilier Electronics Inc

MC08CA050D-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.20
Samacsys Manufacturer
Cornell Dubilier
Capacitance
0.000005 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
1.4 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C
Temperature Coefficient
100+/-100ppm/Cel ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. MC08CA050D-F
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Multilayer, Mica, 100V, 10% +Tol, 10% -Tol, 100+/-100ppm/Cel TC, 0.000005uF, Surface Mount, 0805, ROHS COMPLIANT
    VS

Related Parts for MC08CA050D-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC08CA050D-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC08CA050D-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of MC08CA050D-F would you like to use for your alert(s)?
  • Please alert me when MC08CA050D-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC08CA050D-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC08CA050D-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC08CA050D-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC08CA050D-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC08CA050D-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: