Part Details for MC0805X7R331K201NT by Metuchen Capacitors Inc
Overview of MC0805X7R331K201NT by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0805X7R331K201NT
MC0805X7R331K201NT CAD Models
MC0805X7R331K201NT Part Data Attributes
|
MC0805X7R331K201NT
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
MC0805X7R331K201NT
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MC0805X7R331K201NT
This table gives cross-reference parts and alternative options found for MC0805X7R331K201NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805X7R331K201NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R201-331KPP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | VENKEL LTD | MC0805X7R331K201NT vs C0805X7R201-331KPP |
CMC-200/331KX0805WFF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Tecate Group | MC0805X7R331K201NT vs CMC-200/331KX0805WFF |
0805X7R331KE4SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805, | American Technical Ceramics Corp | MC0805X7R331K201NT vs 0805X7R331KE4SB |
0805X7R331KE4AB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805, | American Technical Ceramics Corp | MC0805X7R331K201NT vs 0805X7R331KE4AB |
0805X7R331KC4SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805, | American Technical Ceramics Corp | MC0805X7R331K201NT vs 0805X7R331KC4SB |
NMC-H0805X7R331K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | MC0805X7R331K201NT vs NMC-H0805X7R331K200TRPF |
NMC-H0805X7R331K200TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | MC0805X7R331K201NT vs NMC-H0805X7R331K200TRPLPF |
0805X7R331KE4AT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805, | American Technical Ceramics Corp | MC0805X7R331K201NT vs 0805X7R331KE4AT |
C0805X7R201-331KNE | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805 | VENKEL LTD | MC0805X7R331K201NT vs C0805X7R201-331KNE |
GMC21X7R331K200NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | MC0805X7R331K201NT vs GMC21X7R331K200NT-LF |