Part Details for MC0805P-44R2-DB101 by RCD Components Inc
Overview of MC0805P-44R2-DB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0805P-44R2-DB101
MC0805P-44R2-DB101 CAD Models
MC0805P-44R2-DB101 Part Data Attributes
|
MC0805P-44R2-DB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0805P-44R2-DB101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for MC0805P-44R2-DB101
This table gives cross-reference parts and alternative options found for MC0805P-44R2-DB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805P-44R2-DB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-44R2-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805P-44R2-DB101 vs MC0805-44R2-DB101Q |
MC0805-44R2-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805P-44R2-DB101 vs MC0805-44R2-DT101Q |
MC0805-44R2-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805P-44R2-DB101 vs MC0805-44R2-DT101 |
MC0805P-44R2-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0805P-44R2-DB101 vs MC0805P-44R2-DT101W |
CR1044R2D-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MC0805P-44R2-DB101 vs CR1044R2D-13 |
MC0805P-44R2-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805P-44R2-DB101 vs MC0805P-44R2-DT101 |
MC0805P-44R2-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0805P-44R2-DB101 vs MC0805P-44R2-DB101W |
MC0805P-44R2-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805P-44R2-DB101 vs MC0805P-44R2-DT101Q |
MC0805-44R2-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0805P-44R2-DB101 vs MC0805-44R2-DT101W |
CR-05DL5--44R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | MC0805P-44R2-DB101 vs CR-05DL5--44R2 |