There are no models available for this part yet.
Overview of MC0805N330J500CT by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MC0805N330J500CT by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94W8641
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 33 Pf, 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805N330J500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0170 / $0.0220 | Buy Now | |
DISTI #
06R4084
|
Newark | Ceramic Capacitor 33Pf 50V, C0G, 5%, 0805, Capacitance:33Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm, Msl:-Rohs Compliant: Yes |Multicomp Pro MC0805N330J500CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 430 |
|
$0.0080 | Buy Now | |
DISTI #
33R0547
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 33 Pf, 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805N330J500CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 299 |
|
$0.0230 / $0.1440 | Buy Now |
CAD Models for MC0805N330J500CT by SPC Multicomp
Part Data Attributes for MC0805N330J500CT by SPC Multicomp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Temperature Characteristics Code
|
NP0
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Width
|
1.25 mm
|
Alternate Parts for MC0805N330J500CT
This table gives cross-reference parts and alternative options found for MC0805N330J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805N330J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0805JPNPO9BB330 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MC0805N330J500CT vs CS0805JPNPO9BB330 |
CS0805JRNPO9BB330 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MC0805N330J500CT vs CS0805JRNPO9BB330 |
Related Parts for MC0805N330J500CT
-
C0805C330J5GACFixed Capacitors
-
RT0805FRE0710RLFixed Resistors
-
BLM21RK601SN1DData Line Filters
-
DSPIC33FJ128GP804-E/PTMicrocontrollers
-
LM2596DSADJGSwitching Regulator or Controllers
-
NCP1117ST33T3GLinear Regulator ICs
-
BSS138LSmall Signal Field-Effect Transistors
-
XTR111AIDRCTOther Analog ICs
-
AM3352BZCZD60Microprocessors