MC0805L6J4303SE
SPC Multicomp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of MC0805L6J4303SE by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MC0805L6J4303SE by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0805L6J4303SE by SPC Multicomp

MC0805L6J4303SE
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Multilayer Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.125 W
Resistance
430000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. MC0805L6J4303SE
    SPC Multicomp
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for MC0805L6J4303SE

This table gives cross-reference parts and alternative options found for MC0805L6J4303SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805L6J4303SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCA10J434TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp MC0805L6J4303SE vs NRCA10J434TRQYF
RC2012J434CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics MC0805L6J4303SE vs RC2012J434CS
232273071434L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MC0805L6J4303SE vs 232273071434L
9C08052A4303JKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation MC0805L6J4303SE vs 9C08052A4303JKPF3
CR0805T100W430K+-5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc MC0805L6J4303SE vs CR0805T100W430K+-5%
RS05K434JTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd MC0805L6J4303SE vs RS05K434JTL
232273061434L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MC0805L6J4303SE vs 232273061434L
CR10434J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation MC0805L6J4303SE vs CR10434J
RMNW20K434JTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MC0805L6J4303SE vs RMNW20K434JTP
CR21-434JL Fixed Resistor ASJ Holdings Limited MC0805L6J4303SE vs CR21-434JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0805L6J4303SE by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0805L6J4303SE by SPC Multicomp

Select Manufacturer
Which Manufacturer of MC0805L6J4303SE would you like to use for your alert(s)?
  • Please alert me when MC0805L6J4303SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0805L6J4303SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0805L6J4303SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0805L6J4303SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0805L6J4303SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0805L6J4303SE by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: