Part Details for MC0805COG151J251NT by Metuchen Capacitors Inc
Overview of MC0805COG151J251NT by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0805COG151J251NT
MC0805COG151J251NT CAD Models
MC0805COG151J251NT Part Data Attributes
|
MC0805COG151J251NT
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
MC0805COG151J251NT
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MC0805COG151J251NT
This table gives cross-reference parts and alternative options found for MC0805COG151J251NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805COG151J251NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C0G251-151JNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | VENKEL LTD | MC0805COG151J251NT vs C0805C0G251-151JNP |
NMC-H0805NPO151J250TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | MC0805COG151J251NT vs NMC-H0805NPO151J250TRPLPF |
CHV0805A250151JCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | MC0805COG151J251NT vs CHV0805A250151JCTD |
CHV0805X250151JCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | MC0805COG151J251NT vs CHV0805X250151JCT |
NMC-P0805NPO151J250TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | MC0805COG151J251NT vs NMC-P0805NPO151J250TRPLPF |
MA0805CG-151J-251G | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Prosperity Dielectrics Co Ltd | MC0805COG151J251NT vs MA0805CG-151J-251G |
C0805C0G251-151JPE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | VENKEL LTD | MC0805COG151J251NT vs C0805C0G251-151JPE |
NMC-H0805NPO151J250TRPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | MC0805COG151J251NT vs NMC-H0805NPO151J250TRPF |
CHV0805A250151JCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Cal-Chip Electronics | MC0805COG151J251NT vs CHV0805A250151JCT |
C0805C0G251-151JPP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | VENKEL LTD | MC0805COG151J251NT vs C0805C0G251-151JPP |