Part Details for MC0805-8252-DBW by RCD Components Inc
Overview of MC0805-8252-DBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QE82527 | Rochester Electronics LLC | LAN Controller, CMOS, | |
AN82527 | Rochester Electronics LLC | LAN Controller, 2 Channel(s), CMOS, PQCC44, PLASTIC, LCC-44 | |
TN82527 | Rochester Electronics LLC | LAN Controller, 2 Channel(s), CMOS, PQCC44, PLASTIC, LCC-44 |
Part Details for MC0805-8252-DBW
MC0805-8252-DBW CAD Models
MC0805-8252-DBW Part Data Attributes
|
MC0805-8252-DBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0805-8252-DBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for MC0805-8252-DBW
This table gives cross-reference parts and alternative options found for MC0805-8252-DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805-8252-DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF080582K50.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | MC0805-8252-DBW vs CDF080582K50.5%100PPM/KNP20 |
RK73H2ARTTPD8252D | RES,SMT,THICK FILM,82.5K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | MC0805-8252-DBW vs RK73H2ARTTPD8252D |
RS05K8252DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0805-8252-DBW vs RS05K8252DC |
RK73H2ALTPD8252D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MC0805-8252-DBW vs RK73H2ALTPD8252D |
CR21-8252-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | MC0805-8252-DBW vs CR21-8252-DY |
RS05K8252DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0805-8252-DBW vs RS05K8252DT |
RC0805DR-0782K5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MC0805-8252-DBW vs RC0805DR-0782K5L |
CDF080582K50.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | MC0805-8252-DBW vs CDF080582K50.5%100PPM/KKP10 |
SF08H8252DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MC0805-8252-DBW vs SF08H8252DBL |
NRC-AS10D8252TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | MC0805-8252-DBW vs NRC-AS10D8252TRQYF |