Part Details for MC0805-395-JT401W by RCD Components Inc
Overview of MC0805-395-JT401W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0805-395-JT401W
MC0805-395-JT401W CAD Models
MC0805-395-JT401W Part Data Attributes
|
MC0805-395-JT401W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0805-395-JT401W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MC0805-395-JT401W
This table gives cross-reference parts and alternative options found for MC0805-395-JT401W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805-395-JT401W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ATTEB395J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC0805-395-JT401W vs RK73B2ATTEB395J |
MC0805P-395-JT401W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0805-395-JT401W vs MC0805P-395-JT401W |
MC0805-395-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805-395-JT401W vs MC0805-395-JBQ |
RK73B2ALTDB395J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MC0805-395-JT401W vs RK73B2ALTDB395J |
MC0805-395-JB401Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805-395-JT401W vs MC0805-395-JB401Q |
MC0805-395-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0805-395-JT401W vs MC0805-395-JTW |
MC0805P-395-JB401W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0805-395-JT401W vs MC0805P-395-JB401W |
MC0805-395-JT401Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805-395-JT401W vs MC0805-395-JT401Q |
RK73B2AGBK395J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | KOA Speer Electronics Inc | MC0805-395-JT401W vs RK73B2AGBK395J |
RK73B2ALTEB395J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MC0805-395-JT401W vs RK73B2ALTEB395J |