Datasheets
MC0805-395-JB401 by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP

Part Details for MC0805-395-JB401 by RCD Components Inc

Overview of MC0805-395-JB401 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC0805-395-JB401

MC0805-395-JB401 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC0805-395-JB401 Part Data Attributes

MC0805-395-JB401 RCD Components Inc
Buy Now Datasheet
Compare Parts:
MC0805-395-JB401 RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method BULK
Rated Power Dissipation (P) 0.125 W
Resistance 3900000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 400 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V

Alternate Parts for MC0805-395-JB401

This table gives cross-reference parts and alternative options found for MC0805-395-JB401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805-395-JB401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73B2ATTB395J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, KOA Speer Electronics Inc MC0805-395-JB401 vs RK73B2ATTB395J
MC0805-395-JB401W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc MC0805-395-JB401 vs MC0805-395-JB401W
RK73B2ALTB395J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, KOA Speer Electronics Inc MC0805-395-JB401 vs RK73B2ALTB395J
MC0805P-395-JT401Q Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc MC0805-395-JB401 vs MC0805P-395-JT401Q
MC0805-395-JT401 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc MC0805-395-JB401 vs MC0805-395-JT401
RM73B2ATED395J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc MC0805-395-JB401 vs RM73B2ATED395J
MC0805P-395-JBW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, 0805, RCD Components Inc MC0805-395-JB401 vs MC0805P-395-JBW
RM73B2ATDD395J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc MC0805-395-JB401 vs RM73B2ATDD395J
MC0805-395-JTW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc MC0805-395-JB401 vs MC0805-395-JTW
RK73B2AGTED395J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc MC0805-395-JB401 vs RK73B2AGTED395J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0805-395-JB401 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0805-395-JB401 by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC0805-395-JB401 would you like to use for your alert(s)?
  • Please alert me when MC0805-395-JB401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0805-395-JB401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0805-395-JB401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0805-395-JB401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0805-395-JB401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0805-395-JB401 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: