Part Details for MC0805-3833-DTW by RCD Components Inc
Overview of MC0805-3833-DTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-334NLC | Coilcraft Inc | General Purpose Inductor, 330uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Part Details for MC0805-3833-DTW
MC0805-3833-DTW CAD Models
MC0805-3833-DTW Part Data Attributes
|
MC0805-3833-DTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0805-3833-DTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for MC0805-3833-DTW
This table gives cross-reference parts and alternative options found for MC0805-3833-DTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805-3833-DTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTDB3833D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MC0805-3833-DTW vs RK73H2ARTTDB3833D |
NRC-AS10D3833TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | MC0805-3833-DTW vs NRC-AS10D3833TRQYF |
CR0805-8W-3833DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | MC0805-3833-DTW vs CR0805-8W-3833DSNT-13 |
CR21-3833-DL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | MC0805-3833-DTW vs CR21-3833-DL |
CR103833D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MC0805-3833-DTW vs CR103833D |
RS05K3833DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0805-3833-DTW vs RS05K3833DCG |
RC0805DR-10383KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MC0805-3833-DTW vs RC0805DR-10383KL |
SR0805DR-13383KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MC0805-3833-DTW vs SR0805DR-13383KL |
CR0805D383KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | MC0805-3833-DTW vs CR0805D383KP10 |
MC0805-3833-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805-3833-DTW vs MC0805-3833-DBW |