Part Details for MC0805-3653-FTQ by RCD Components Inc
Overview of MC0805-3653-FTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46365362BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46365362BF1-E40Y-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46365364BF1-E40-EQ1 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Part Details for MC0805-3653-FTQ
MC0805-3653-FTQ CAD Models
MC0805-3653-FTQ Part Data Attributes
|
MC0805-3653-FTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0805-3653-FTQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0805-3653-FTQ
This table gives cross-reference parts and alternative options found for MC0805-3653-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805-3653-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X3653FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | MC0805-3653-FTQ vs WR08X3653FTL |
CR0805-8W-3653FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | MC0805-3653-FTQ vs CR0805-8W-3653FT-13 |
RC0805FR-13365KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MC0805-3653-FTQ vs RC0805FR-13365KP |
NRC10F3653TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | MC0805-3653-FTQ vs NRC10F3653TRF |
9C08052A3653FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | MC0805-3653-FTQ vs 9C08052A3653FKPF3 |
ADF0805365K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | MC0805-3653-FTQ vs ADF0805365K1%100PPM/KKP5 |
RK73H2ATTPD3653F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MC0805-3653-FTQ vs RK73H2ATTPD3653F |
MC0805-3653-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805-3653-FTQ vs MC0805-3653-FB101 |
CDF0805365K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | MC0805-3653-FTQ vs CDF0805365K1%100PPM/KNP10 |
FWF05FT-3653 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MC0805-3653-FTQ vs FWF05FT-3653 |