Part Details for MC0805-1640-DTW by RCD Components Inc
Overview of MC0805-1640-DTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-40QC-G | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 | |
TE505S16-40QI | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 | |
TE505S16-40QI-G | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 |
Part Details for MC0805-1640-DTW
MC0805-1640-DTW CAD Models
MC0805-1640-DTW Part Data Attributes
|
MC0805-1640-DTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0805-1640-DTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 164 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for MC0805-1640-DTW
This table gives cross-reference parts and alternative options found for MC0805-1640-DTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805-1640-DTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS10D1640CT | Fixed Resistor, 0.125W, 164ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | MC0805-1640-DTW vs CAS10D1640CT |
ADF0805164R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | MC0805-1640-DTW vs ADF0805164R0.5%100PPM/KKS |
MC0805-1640-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805-1640-DTW vs MC0805-1640-DTQ |
CR0805-8W-1640DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | MC0805-1640-DTW vs CR0805-8W-1640DT |
CR0805-8W-1640DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | MC0805-1640-DTW vs CR0805-8W-1640DSNT-13 |
CR-05DLB--164R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | MC0805-1640-DTW vs CR-05DLB--164R |
CR0805-8W-1640DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | MC0805-1640-DTW vs CR0805-8W-1640DPT |
CDF0805164R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | MC0805-1640-DTW vs CDF0805164R0.5%100PPM/KKP10 |
CR-05DLF--164R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | MC0805-1640-DTW vs CR-05DLF--164R |
CDF0805164R0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 164ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | MC0805-1640-DTW vs CDF0805164R0.5%100PPM/KNP20 |