Part Details for MC0805-10R2-DB101 by RCD Components Inc
Overview of MC0805-10R2-DB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5227BUJZ10-R2 | Analog Devices | 6-Bit Up/Down DigiPOT | |
AD5171BRJZ10-R2 | Analog Devices | 6-Bit OTP I2C Digital POT | |
AD5160BRJZ10-R2 | Analog Devices | 8-Bit SPI DigiPOT |
Part Details for MC0805-10R2-DB101
MC0805-10R2-DB101 CAD Models
MC0805-10R2-DB101 Part Data Attributes
|
MC0805-10R2-DB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0805-10R2-DB101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for MC0805-10R2-DB101
This table gives cross-reference parts and alternative options found for MC0805-10R2-DB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805-10R2-DB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05DL5--10R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | MC0805-10R2-DB101 vs CR-05DL5--10R2 |
D1210010R20.5%P5 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 100ppm, 10.2ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | MC0805-10R2-DB101 vs D1210010R20.5%P5 |
RMSW20K10R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0805-10R2-DB101 vs RMSW20K10R2DTP |
RMAW20K10R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0805-10R2-DB101 vs RMAW20K10R2DTP |
MC0805P-10R2-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805-10R2-DB101 vs MC0805P-10R2-DB101 |
MC0805P-10R2-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805-10R2-DB101 vs MC0805P-10R2-DB101Q |
PWC0805-10.2D | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 10.2ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | MC0805-10R2-DB101 vs PWC0805-10.2D |
PWC0805Z10R2D | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 10.2ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MC0805-10R2-DB101 vs PWC0805Z10R2D |
MC0805P-10R2-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MC0805-10R2-DB101 vs MC0805P-10R2-DT101Q |
MC0805-10R2-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0805-10R2-DB101 vs MC0805-10R2-DT101W |