Part Details for MC06MTF251473 by Viking Tech Corp
Overview of MC06MTF251473 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC06MTF251473
MC06MTF251473 CAD Models
MC06MTF251473 Part Data Attributes
|
MC06MTF251473
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC06MTF251473
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.047uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MC06MTF251473
This table gives cross-reference parts and alternative options found for MC06MTF251473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC06MTF251473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMCC1812MTF251473 | CAPACITOR, CERAMIC, MULTILAYER, 250V, Y5V, 0.047uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Central Technologies | MC06MTF251473 vs CTMCC1812MTF251473 |
1812F473M251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.047uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | MC06MTF251473 vs 1812F473M251CT |