Part Details for MC06MTB251822 by Viking Tech Corp
Overview of MC06MTB251822 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC06MTB251822
MC06MTB251822 CAD Models
MC06MTB251822 Part Data Attributes
|
MC06MTB251822
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC06MTB251822
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MC06MTB251822
This table gives cross-reference parts and alternative options found for MC06MTB251822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC06MTB251822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812X7R822M250V | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1812, | Synton-Tech Corp | MC06MTB251822 vs 1812X7R822M250V |
C1812X822M251TD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1812, | Holy Stone Enterprise Co Ltd | MC06MTB251822 vs C1812X822M251TD |
C1812X822M251BDX | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1812, | Holy Stone Enterprise Co Ltd | MC06MTB251822 vs C1812X822M251BDX |
C1812X822M251TDO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1812, | Holy Stone Enterprise Co Ltd | MC06MTB251822 vs C1812X822M251TDO |
C1812X822M251RD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1812, | Holy Stone Enterprise Co Ltd | MC06MTB251822 vs C1812X822M251RD |
C1812X822M251RDX | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1812, | Holy Stone Enterprise Co Ltd | MC06MTB251822 vs C1812X822M251RDX |
C1812X822M251TDX | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1812, | Holy Stone Enterprise Co Ltd | MC06MTB251822 vs C1812X822M251TDX |
MC12MTB251822 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP | Viking Tech Corp | MC06MTB251822 vs MC12MTB251822 |
OP43B822M251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC06MTB251822 vs OP43B822M251CG |
C1812X822M251BD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1812, | Holy Stone Enterprise Co Ltd | MC06MTB251822 vs C1812X822M251BD |