MC06MTB250473
Viking Tech Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP

Overview of MC06MTB250473 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC06MTB250473 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC06MTB250473 by Viking Tech Corp

MC06MTB250473
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. MC06MTB250473
    Viking Tech Corp
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for MC06MTB250473

This table gives cross-reference parts and alternative options found for MC06MTB250473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC06MTB250473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTMCC1206MTB250473 CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Central Technologies MC06MTB250473 vs CTMCC1206MTB250473
1206J0250473MXBA51 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP Knowles Capacitors MC06MTB250473 vs 1206J0250473MXBA51
GRM42-6X7R473M025AB CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd MC06MTB250473 vs GRM42-6X7R473M025AB
GRM42-6X7R473M025AJ CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd MC06MTB250473 vs GRM42-6X7R473M025AJ
06123C473MAJ4S Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP Kyocera AVX Components MC06MTB250473 vs 06123C473MAJ4S
CL31B473MACNBNC Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 25V, ±20%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics MC06MTB250473 vs CL31B473MACNBNC
C1206Y473M3RALAUTO Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP KEMET Corporation MC06MTB250473 vs C1206Y473M3RALAUTO
VJ1206Y473MLXAB2L CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon MC06MTB250473 vs VJ1206Y473MLXAB2L
06123C473MAJ2S Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP Kyocera AVX Components MC06MTB250473 vs 06123C473MAJ2S
C3216X7R1E473MB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP TDK Corporation MC06MTB250473 vs C3216X7R1E473MB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC06MTB250473 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC06MTB250473 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of MC06MTB250473 would you like to use for your alert(s)?
  • Please alert me when MC06MTB250473 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC06MTB250473 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC06MTB250473 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC06MTB250473 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC06MTB250473.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC06MTB250473 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: