Part Details for MC06JTN500151 by Viking Tech Corp
Overview of MC06JTN500151 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC06JTN500151
MC06JTN500151 CAD Models
MC06JTN500151 Part Data Attributes
|
MC06JTN500151
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC06JTN500151
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MC06JTN500151
This table gives cross-reference parts and alternative options found for MC06JTN500151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC06JTN500151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C151J5GAC7800 | Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MC06JTN500151 vs C1206C151J5GAC7800 |
C1206X151J5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MC06JTN500151 vs C1206X151J5GACAUTO7411 |
C1206X151J5GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MC06JTN500151 vs C1206X151J5GALAUTO7210 |
1206N151J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MC06JTN500151 vs 1206N151J500CG |
C1206T151J5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | MC06JTN500151 vs C1206T151J5GBCTM |
C1206T151J5GBL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | MC06JTN500151 vs C1206T151J5GBL3325 |
B37871K5151J070 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | TDK Epcos | MC06JTN500151 vs B37871K5151J070 |
C1206X151J5GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MC06JTN500151 vs C1206X151J5GACAUTO7210 |
C1206T151J5GBL7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | MC06JTN500151 vs C1206T151J5GBL7210 |
C1206T151J5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | MC06JTN500151 vs C1206T151J5GALTM |