Part Details for MC06JTB251472 by Viking Tech Corp
Overview of MC06JTB251472 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC06JTB251472
MC06JTB251472 CAD Models
MC06JTB251472 Part Data Attributes
|
MC06JTB251472
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC06JTB251472
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MC06JTB251472
This table gives cross-reference parts and alternative options found for MC06JTB251472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC06JTB251472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH43B472J251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC06JTB251472 vs SH43B472J251CG |
C1812Y472JARALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | MC06JTB251472 vs C1812Y472JARALTU |
C1812Y472JARAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | MC06JTB251472 vs C1812Y472JARAL |
C1812Y472JARACTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | MC06JTB251472 vs C1812Y472JARACTM |
VJ1812Y472JLPAB2L | CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.0047uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | MC06JTB251472 vs VJ1812Y472JLPAB2L |
C1812Y472JARALTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | MC06JTB251472 vs C1812Y472JARALTM |
C1812Y472JARAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | MC06JTB251472 vs C1812Y472JARAC |