Part Details for MC06FTN501681 by Viking Tech Corp
Overview of MC06FTN501681 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC06FTN501681
MC06FTN501681 CAD Models
MC06FTN501681 Part Data Attributes
|
MC06FTN501681
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC06FTN501681
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MC06FTN501681
This table gives cross-reference parts and alternative options found for MC06FTN501681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC06FTN501681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD067A681FAX9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MC06FTN501681 vs LD067A681FAX9A |
C1206CG681F501CB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Passive Plus Inc | MC06FTN501681 vs C1206CG681F501CB |
VJ1206A681FFEMT | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00068 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | MC06FTN501681 vs VJ1206A681FFEMT |
C1206CG681F501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Passive Plus Inc | MC06FTN501681 vs C1206CG681F501CT |
1206J5000681FCC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MC06FTN501681 vs 1206J5000681FCC |
12067A681FATUA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MC06FTN501681 vs 12067A681FATUA |
C1206CG681F501PB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | MC06FTN501681 vs C1206CG681F501PB |
VJ1206A681FFEMR | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00068 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | MC06FTN501681 vs VJ1206A681FFEMR |