Part Details for MC06FTN251821 by Viking Tech Corp
Overview of MC06FTN251821 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC06FTN251821
MC06FTN251821 CAD Models
MC06FTN251821 Part Data Attributes
|
MC06FTN251821
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC06FTN251821
Viking Tech Corp
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |