Part Details for MC0603U-2403-DBQ by RCD Components Inc
Overview of MC0603U-2403-DBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DC2403A | Analog Devices | LT6200 ADC Driver Board - Driv | |
R1EX24032ATAS0I#S0 | Renesas Electronics Corporation | Two-wire serial interface 32k EEPROM (4-kword × 8-bit) |
Part Details for MC0603U-2403-DBQ
MC0603U-2403-DBQ CAD Models
MC0603U-2403-DBQ Part Data Attributes
|
MC0603U-2403-DBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0603U-2403-DBQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MC0603U-2403-DBQ
This table gives cross-reference parts and alternative options found for MC0603U-2403-DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603U-2403-DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603-2403-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603U-2403-DBQ vs MC0603-2403-DB101 |
MC0603-2403-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0603U-2403-DBQ vs MC0603-2403-DB101W |
MC0603-2403-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603U-2403-DBQ vs MC0603-2403-DT101 |
MC0603U-2403-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0603U-2403-DBQ vs MC0603U-2403-DTW |
MC0603U-2403-DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603U-2403-DBQ vs MC0603U-2403-DB |
MC0603U-2403-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0603U-2403-DBQ vs MC0603U-2403-DBW |
MC0603P-2403-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603U-2403-DBQ vs MC0603P-2403-DT101Q |
MC0603-2403-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0603U-2403-DBQ vs MC0603-2403-DT101W |
MC0603P-2403-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603U-2403-DBQ vs MC0603P-2403-DTQ |
RK73H1JLBC2403D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 100ppm, 240000ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | MC0603U-2403-DBQ vs RK73H1JLBC2403D |