There are no models available for this part yet.
Overview of MC0603P-9090-DT by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
CAD Models for MC0603P-9090-DT by RCD Components Inc
Part Data Attributes for MC0603P-9090-DT by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
909 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for MC0603P-9090-DT
This table gives cross-reference parts and alternative options found for MC0603P-9090-DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603P-9090-DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603-9090-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0603P-9090-DT vs MC0603-9090-DB101W |
MC0603P-9090-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603P-9090-DT vs MC0603P-9090-DB101 |
RMGW16K9090DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MC0603P-9090-DT vs RMGW16K9090DTP |
RK73H1JTBC9090D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC0603P-9090-DT vs RK73H1JTBC9090D |
MC0603P-9090-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603P-9090-DT vs MC0603P-9090-DTQ |
MC0603-9090-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0603P-9090-DT vs MC0603-9090-DT101W |
RK73H1JLBC9090D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 100ppm, 909ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | MC0603P-9090-DT vs RK73H1JLBC9090D |
MC0603P-9090-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603P-9090-DT vs MC0603P-9090-DB101Q |
MC0603P-9090-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0603P-9090-DT vs MC0603P-9090-DT101W |
MC0603U-9090-DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603P-9090-DT vs MC0603U-9090-DB |