Part Details for MC0603P-60R4-DBQ by RCD Components Inc
Overview of MC0603P-60R4-DBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0603P-60R4-DBQ
MC0603P-60R4-DBQ CAD Models
MC0603P-60R4-DBQ Part Data Attributes
|
MC0603P-60R4-DBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0603P-60R4-DBQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MC0603P-60R4-DBQ
This table gives cross-reference parts and alternative options found for MC0603P-60R4-DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603P-60R4-DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603-60R4-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0603P-60R4-DBQ vs MC0603-60R4-DB101W |
MC0603U-60R4-DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603P-60R4-DBQ vs MC0603U-60R4-DB |
MC0603-60R4-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603P-60R4-DBQ vs MC0603-60R4-DT101 |
MC0603P-60R4-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603P-60R4-DBQ vs MC0603P-60R4-DTQ |
MC0603P-60R4-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0603P-60R4-DBQ vs MC0603P-60R4-DB101W |
MCR03EZPDX60R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MC0603P-60R4-DBQ vs MCR03EZPDX60R4 |
RMGW16K60R4DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MC0603P-60R4-DBQ vs RMGW16K60R4DTP |
MC0603P-60R4-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603P-60R4-DBQ vs MC0603P-60R4-DB101Q |
MC0603U-60R4-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0603P-60R4-DBQ vs MC0603U-60R4-DTW |
MC0603-60R4-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0603P-60R4-DBQ vs MC0603-60R4-DT101W |