MC0603P-60R4-DBQ
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of MC0603P-60R4-DBQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC0603P-60R4-DBQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0603P-60R4-DBQ by RCD Components Inc

MC0603P-60R4-DBQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
60.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. MC0603P-60R4-DBQ
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MC0603P-60R4-DBQ

This table gives cross-reference parts and alternative options found for MC0603P-60R4-DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603P-60R4-DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0603-60R4-DB101W Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT RCD Components Inc MC0603P-60R4-DBQ vs MC0603-60R4-DB101W
MC0603U-60R4-DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP RCD Components Inc MC0603P-60R4-DBQ vs MC0603U-60R4-DB
MC0603-60R4-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP RCD Components Inc MC0603P-60R4-DBQ vs MC0603-60R4-DT101
MC0603P-60R4-DTQ Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP RCD Components Inc MC0603P-60R4-DBQ vs MC0603P-60R4-DTQ
MC0603P-60R4-DB101W Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT RCD Components Inc MC0603P-60R4-DBQ vs MC0603P-60R4-DB101W
MCR03EZPDX60R4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MC0603P-60R4-DBQ vs MCR03EZPDX60R4
RMGW16K60R4DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc MC0603P-60R4-DBQ vs RMGW16K60R4DTP
MC0603P-60R4-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP RCD Components Inc MC0603P-60R4-DBQ vs MC0603P-60R4-DB101Q
MC0603U-60R4-DTW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT RCD Components Inc MC0603P-60R4-DBQ vs MC0603U-60R4-DTW
MC0603-60R4-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT RCD Components Inc MC0603P-60R4-DBQ vs MC0603-60R4-DT101W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0603P-60R4-DBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0603P-60R4-DBQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC0603P-60R4-DBQ would you like to use for your alert(s)?
  • Please alert me when MC0603P-60R4-DBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0603P-60R4-DBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0603P-60R4-DBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0603P-60R4-DBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0603P-60R4-DBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0603P-60R4-DBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: