Part Details for MC0603P-4422-DBW by RCD Components Inc
Overview of MC0603P-4422-DBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0603P-4422-DBW
MC0603P-4422-DBW CAD Models
MC0603P-4422-DBW Part Data Attributes
|
MC0603P-4422-DBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0603P-4422-DBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MC0603P-4422-DBW
This table gives cross-reference parts and alternative options found for MC0603P-4422-DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603P-4422-DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTBC4422D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC0603P-4422-DBW vs RK73H1JTBC4422D |
RK73H1JGBC4422D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 100ppm, 44200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC0603P-4422-DBW vs RK73H1JGBC4422D |
MC0603P-4422-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603P-4422-DBW vs MC0603P-4422-DB101Q |
MC0603U-4422-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603P-4422-DBW vs MC0603U-4422-DBQ |
MC0603P-4422-DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603P-4422-DBW vs MC0603P-4422-DT |
MC0603P-4422-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603P-4422-DBW vs MC0603P-4422-DBQ |
MC0603P-4422-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0603P-4422-DBW vs MC0603P-4422-DB101W |
MC0603-4422-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0603P-4422-DBW vs MC0603-4422-DB101W |
MC0603-4422-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603P-4422-DBW vs MC0603-4422-DT101 |
MC0603P-4422-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603P-4422-DBW vs MC0603P-4422-DT101 |