Part Details for MC0603N220J101CT by SPC Multicomp
Overview of MC0603N220J101CT by SPC Multicomp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MC0603N220J101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0483
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 22 Pf, 5%, C0G/Np0, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603N220J101CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6087 |
|
$0.0010 | Buy Now |
DISTI #
06R5148
|
Newark | Ceramic Capacitor 22Pf 100V, C0G, 5%, 0603, Full Reel, Capacitance:22Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Msl:- Rohs Compliant: Yes |Multicomp Pro MC0603N220J101CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
94W8590
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 22 Pf, 5%, C0G/Np0, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603N220J101CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0200 | Buy Now |
DISTI #
1759125RL
|
element14 Asia-Pacific | CAP, 22PF, 100V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 7408 |
|
$0.0096 / $0.0111 | Buy Now |
DISTI #
1759125
|
element14 Asia-Pacific | CAP, 22PF, 100V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 7408 |
|
$0.0096 / $0.0119 | Buy Now |
DISTI #
2310538
|
element14 Asia-Pacific | CAP, 22PF, 100V, 5%, C0G, 0603, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
1759125
|
Farnell | CAP, 22PF, 100V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 7387 |
|
$0.0137 / $0.0487 | Buy Now |
DISTI #
1759125RL
|
Farnell | CAP, 22PF, 100V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 500 Lead time: 31 Weeks, 1 Days Container: Reel | 7387 |
|
$0.0137 / $0.0220 | Buy Now |
DISTI #
2310538
|
Farnell | CAP, 22PF, 100V, 5%, C0G, 0603, REEL RoHS: Compliant Min Qty: 4000 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.0059 / $0.0103 | Buy Now |
Part Details for MC0603N220J101CT
MC0603N220J101CT CAD Models
MC0603N220J101CT Part Data Attributes:
|
MC0603N220J101CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603N220J101CT
SPC Multicomp
CAP,CERAMIC,22PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |