Part Details for MC0603N151J500CT by SPC Multicomp
Overview of MC0603N151J500CT by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MC0603N151J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0431
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 150 Pf, 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603N151J500CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9284 |
|
$0.0020 | Buy Now |
DISTI #
06R5135
|
Newark | Ceramic Capacitor 150Pf 50V, C0G, 5%, 0603, Capacitance:150Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Multicomp Pro MC0603N151J500CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1218 |
|
$0.0020 | Buy Now |
DISTI #
94W8600
|
Newark | Cap, 150Pf, 50V, Mlcc, 0603, Capacitance:150Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Multicomp Pro MC0603N151J500CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0120 | Buy Now |
|
Bristol Electronics | 15114 |
|
RFQ | ||
|
Quest Components | 12091 |
|
$0.0140 / $0.1050 | Buy Now |
Part Details for MC0603N151J500CT
MC0603N151J500CT CAD Models
MC0603N151J500CT Part Data Attributes
|
MC0603N151J500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603N151J500CT
SPC Multicomp
CAP,CERAMIC,150PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |