Datasheets
MC0603L6F2434SE by: SPC Multicomp

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603,

Part Details for MC0603L6F2434SE by SPC Multicomp

Overview of MC0603L6F2434SE by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for MC0603L6F2434SE

MC0603L6F2434SE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC0603L6F2434SE Part Data Attributes

MC0603L6F2434SE SPC Multicomp
Buy Now Datasheet
Compare Parts:
MC0603L6F2434SE SPC Multicomp Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Multilayer Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.1 W
Resistance 2430000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 1%
Working Voltage 50 V

Alternate Parts for MC0603L6F2434SE

This table gives cross-reference parts and alternative options found for MC0603L6F2434SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603L6F2434SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMCS1/162.43M1%A Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC0603L6F2434SE vs RMCS1/162.43M1%A
RK73H1JRTTDB2434F RES,SMT,THICK FILM,2.43M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE KOA Corporation MC0603L6F2434SE vs RK73H1JRTTDB2434F
CR-03FP6--2M43 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, Viking Tech Corp MC0603L6F2434SE vs CR-03FP6--2M43
NMCT0603FG2M43 RESISTOR, 0.1W, 1%, 200ppm, 2430000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC0603L6F2434SE vs NMCT0603FG2M43
RMS06FT2434 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd MC0603L6F2434SE vs RMS06FT2434
RMC1/16-2434FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, Kamaya Inc MC0603L6F2434SE vs RMC1/16-2434FB
RMGW16-2434FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc MC0603L6F2434SE vs RMGW16-2434FTP
WR06W2434FGR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, Walsin Technology Corporation MC0603L6F2434SE vs WR06W2434FGR
RMC1/16-2434FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc MC0603L6F2434SE vs RMC1/16-2434FTH
CRG0603-Q-2434FT Fixed Resistor, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD MC0603L6F2434SE vs CRG0603-Q-2434FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0603L6F2434SE by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0603L6F2434SE by SPC Multicomp

  • Please alert me when MC0603L6F2434SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0603L6F2434SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0603L6F2434SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0603L6F2434SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0603L6F2434SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0603L6F2434SE by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: