MC0603F225Z100CT
SPC Multicomp
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 2.2uF, Surface Mount, 0603, CHIP

Overview of MC0603F225Z100CT by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MC0603F225Z100CT by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 33R0730
Newark Smd Multilayer Ceramic Capacitor, Mc Series, 2.2 F, +80%, -20%, Y5V, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603F225Z100CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2950
  • 1 $0.0030
  • 250 $0.0030
  • 500 $0.0030
  • 1,000 $0.0030
  • 5,000 $0.0030
$0.0030 Buy Now
DISTI # 03AC3190
Newark Cap, 2.2Μf, 10V, Y5V, 0603, Reel, Capacitance:2.2Μf, Voltage Rating:10V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:+80%, -20%, Dielectric Characteristic:Y5V, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC0603F225Z100CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.0180
  • 5,000 $0.0160
$0.0160 / $0.0180 Buy Now

CAD Models for MC0603F225Z100CT by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0603F225Z100CT by SPC Multicomp

MC0603F225Z100CT
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
10 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-80/+30% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. MC0603F225Z100CT
    SPC Multicomp
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 2.2uF, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0603F225Z100CT by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0603F225Z100CT by SPC Multicomp

  • Please alert me when MC0603F225Z100CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC0603F225Z100CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0603F225Z100CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC0603F225Z100CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0603F225Z100CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0603F225Z100CT by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: