There are no models available for this part yet.
Overview of MC0603-4023-DT101W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4023A/BCA | Rochester Electronics LLC | 4023A/BCA - Dual marked (M38510/05003BCA) | |
IBMPPC750CLGEQ4023-G | Rochester Electronics LLC | IBMPPC750CL - IBM25PPC750 - PowerPC 750CL RISC Microprocessor | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT |
CAD Models for MC0603-4023-DT101W by RCD Components Inc
Part Data Attributes for MC0603-4023-DT101W by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
402000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for MC0603-4023-DT101W
This table gives cross-reference parts and alternative options found for MC0603-4023-DT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603-4023-DT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603U-4023-DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603-4023-DT101W vs MC0603U-4023-DT |
MC0603-4023-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603-4023-DT101W vs MC0603-4023-DT101 |
MC0603P-4023-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603-4023-DT101W vs MC0603P-4023-DT101 |
RK73H1JGBC4023D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 100ppm, 402000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC0603-4023-DT101W vs RK73H1JGBC4023D |
MC0603-4023-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603-4023-DT101W vs MC0603-4023-DT101Q |
MC0603P-4023-DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603-4023-DT101W vs MC0603P-4023-DB |
MC0603-4023-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603-4023-DT101W vs MC0603-4023-DB101Q |
RMSW16K4023DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MC0603-4023-DT101W vs RMSW16K4023DTP |
MC0603U-4023-DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603-4023-DT101W vs MC0603U-4023-DB |
MC0603P-4023-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MC0603-4023-DT101W vs MC0603P-4023-DB101 |