Part Details for MC05MTB500123 by Viking Tech Corp
Overview of MC05MTB500123 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC05MTB500123
MC05MTB500123 CAD Models
MC05MTB500123 Part Data Attributes
|
MC05MTB500123
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC05MTB500123
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MC05MTB500123
This table gives cross-reference parts and alternative options found for MC05MTB500123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC05MTB500123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B123M500YHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MC05MTB500123 vs 0805B123M500YHT |
08052R123M9B22 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MC05MTB500123 vs 08052R123M9B22 |
08052R123M9B20 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MC05MTB500123 vs 08052R123M9B20 |
08052R123M9C22 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MC05MTB500123 vs 08052R123M9C22 |
08052R123M9CB2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MC05MTB500123 vs 08052R123M9CB2 |
C0805X123M50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | MC05MTB500123 vs C0805X123M50PT |
0805J0500123MDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | MC05MTB500123 vs 0805J0500123MDR |
08052R123M9C20 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MC05MTB500123 vs 08052R123M9C20 |
0805B123M500NHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MC05MTB500123 vs 0805B123M500NHT |
C0805C123M5RAC7800 | Ceramic Chip Capacitors / Standard X7R; Capacitance [nom]: 0.012uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked | KEMET Corporation | MC05MTB500123 vs C0805C123M5RAC7800 |