Part Details for MC05GTN101561 by Viking Tech Corp
Overview of MC05GTN101561 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC05GTN101561
MC05GTN101561 CAD Models
MC05GTN101561 Part Data Attributes
|
MC05GTN101561
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC05GTN101561
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MC05GTN101561
This table gives cross-reference parts and alternative options found for MC05GTN101561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC05GTN101561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0805NPO561G3NT6B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 0805, CHIP | Presidio Components Inc | MC05GTN101561 vs HR0805NPO561G3NT6B |
101R15N561GSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | MC05GTN101561 vs 101R15N561GSE |
HR0805NPO561G3PA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Presidio Components Inc | MC05GTN101561 vs HR0805NPO561G3PA |
GRM40C0G561G100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | MC05GTN101561 vs GRM40C0G561G100AD |
0805CG561G0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | MC05GTN101561 vs 0805CG561G0B20 |
HR0805NPO561G3NG5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Presidio Components Inc | MC05GTN101561 vs HR0805NPO561G3NG5 |
0805CG561G0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | MC05GTN101561 vs 0805CG561G0B22 |
C0805CG561G101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Passive Plus Inc | MC05GTN101561 vs C0805CG561G101CT |
HR0805NPO561G3NGB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, SURFACE MOUNT, 0805, CHIP | Presidio Components Inc | MC05GTN101561 vs HR0805NPO561G3NGB |
HR0805NPO561G3NT66 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Presidio Components Inc | MC05GTN101561 vs HR0805NPO561G3NT66 |