Part Details for MC05GTN101471 by Viking Tech Corp
Overview of MC05GTN101471 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC05GTN101471
MC05GTN101471 CAD Models
MC05GTN101471 Part Data Attributes
|
MC05GTN101471
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC05GTN101471
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MC05GTN101471
This table gives cross-reference parts and alternative options found for MC05GTN101471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC05GTN101471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012NP0471GHTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | MC05GTN101471 vs C2012NP0471GHTS |
C0805CG471G101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Passive Plus Inc | MC05GTN101471 vs C0805CG471G101CB |
0805M471G101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MC05GTN101471 vs 0805M471G101BT |
C0805CG471G101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | MC05GTN101471 vs C0805CG471G101PB |
0805CG471G0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | MC05GTN101471 vs 0805CG471G0B20 |
NPO0805ITTEB471G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC05GTN101471 vs NPO0805ITTEB471G |
0805CG471G0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | MC05GTN101471 vs 0805CG471G0B22 |
C2012NP0471GHNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | MC05GTN101471 vs C2012NP0471GHNS |
GGM2165C2A471GA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MC05GTN101471 vs GGM2165C2A471GA16D |
08051A471GAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MC05GTN101471 vs 08051A471GAJ2A |