-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC0402X104M100CT by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC3147
|
Newark | Cap, 0.1Μf, 10V, 20%, X5R, 0402, Reel, Capacitance:0.1Μf, Voltage Rating:10V, Ceramic Capacitor C... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 390000 |
|
$0.0030 | Buy Now |
DISTI #
06R4873
|
Newark | Ceramic Capacitor, 0.1Uf, 10V, X5R, 20%, 0402, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5469 |
|
$0.0020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC0402X104M100CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402X104M100CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MC0402X104M100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402X104M100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05A104MP5GNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | MC0402X104M100CT vs CL05A104MP5GNNL |
CL05A104MP5GCNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | MC0402X104M100CT vs CL05A104MP5GCNL |
MCASL105SB5104MFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | MC0402X104M100CT vs MCASL105SB5104MFNA1J |
04022B104M6BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | MC0402X104M100CT vs 04022B104M6BP0D |
CL05A104MP5NCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | MC0402X104M100CT vs CL05A104MP5NCNC |
CL05A104MP5NNNC | Samsung Electro-Mechanics | $0.0091 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | MC0402X104M100CT vs CL05A104MP5NNNC |
04022B104M6B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | MC0402X104M100CT vs 04022B104M6B30D |
C0402C104M8PALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MC0402X104M100CT vs C0402C104M8PALTM |
CC0402MPX5R6BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MC0402X104M100CT vs CC0402MPX5R6BB104 |
C0402X5R104M100NJB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | MC0402X104M100CT vs C0402X5R104M100NJB |
The recommended soldering temperature for the MC0402X104M100CT is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the MC0402X104M100CT is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The maximum voltage derating for the MC0402X104M100CT is 80% of the rated voltage, which is 80% of 100V = 80V.
The MC0402X104M100CT has a moisture sensitivity level (MSL) of 2, which means it can withstand normal humidity levels. However, it's recommended to follow the manufacturer's storage and handling guidelines to prevent moisture absorption.
The expected lifespan of the MC0402X104M100CT is approximately 10 to 15 years, depending on the operating conditions, such as temperature, voltage, and humidity.