Part Details for MC0402P-73R2-FB101 by RCD Components Inc
Overview of MC0402P-73R2-FB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-102L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for MC0402P-73R2-FB101
MC0402P-73R2-FB101 CAD Models
MC0402P-73R2-FB101 Part Data Attributes
|
MC0402P-73R2-FB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0402P-73R2-FB101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 73.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402P-73R2-FB101
This table gives cross-reference parts and alternative options found for MC0402P-73R2-FB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402P-73R2-FB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-73R2-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 73.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0402P-73R2-FB101 vs MC0402-73R2-FB101W |
MC0402-73R2-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 73.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC0402P-73R2-FB101 vs MC0402-73R2-FTQ |
RMNW10K73R2FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MC0402P-73R2-FB101 vs RMNW10K73R2FTH |
MC0402L6F73R2SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 73.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | MC0402P-73R2-FB101 vs MC0402L6F73R2SE |
WR04X73R2FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 73.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC0402P-73R2-FB101 vs WR04X73R2FAL |
CDF-K040273R21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 73.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | MC0402P-73R2-FB101 vs CDF-K040273R21%100PPM/KNS |
WR04X73R2FQL | Fixed Resistor, 0.0625W, 73.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | MC0402P-73R2-FB101 vs WR04X73R2FQL |
CR-02FLF--73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 73.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MC0402P-73R2-FB101 vs CR-02FLF--73R2 |
RMCS0402FT73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 73.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC0402P-73R2-FB101 vs RMCS0402FT73R2 |
MC0402P-73R2-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 73.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC0402P-73R2-FB101 vs MC0402P-73R2-FT101 |