Part Details for MC0402P-5902-FT101W by RCD Components Inc
Overview of MC0402P-5902-FT101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T75902S75PFG | Renesas Electronics Corporation | 2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM | |
71V65902S65BG | Renesas Electronics Corporation | 9M ZBT SLOW X18 F/T 2.5V | |
71V65902S75PF | Renesas Electronics Corporation | 9M ZBT SLOW X18 F/T 2.5V |
Part Details for MC0402P-5902-FT101W
MC0402P-5902-FT101W CAD Models
MC0402P-5902-FT101W Part Data Attributes
|
MC0402P-5902-FT101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0402P-5902-FT101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402P-5902-FT101W
This table gives cross-reference parts and alternative options found for MC0402P-5902-FT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402P-5902-FT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402P-5902-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0402P-5902-FT101W vs MC0402P-5902-FB101W |
CR-02FL6---59K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MC0402P-5902-FT101W vs CR-02FL6---59K |
RC0402FR-1359KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402P-5902-FT101W vs RC0402FR-1359KL |
RCS1005F5902AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | MC0402P-5902-FT101W vs RCS1005F5902AS |
RM04F5902CTD-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | MC0402P-5902-FT101W vs RM04F5902CTD-U |
232270625903 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 59000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC0402P-5902-FT101W vs 232270625903 |
NRC-AS04F5902TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | MC0402P-5902-FT101W vs NRC-AS04F5902TRF |
CR-02FLF---59K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MC0402P-5902-FT101W vs CR-02FLF---59K |
CRCW040259K0FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MC0402P-5902-FT101W vs CRCW040259K0FKEE |
RCA040259K0FKED | RES,SMT,THICK FILM,59K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Draloric | MC0402P-5902-FT101W vs RCA040259K0FKED |