MC0402P-34R8-FTW
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,

Overview of MC0402P-34R8-FTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC0402P-34R8-FTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0402P-34R8-FTW by RCD Components Inc

MC0402P-34R8-FTW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.063 W
Resistance
34.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MC0402P-34R8-FTW
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,
    VS

Alternate Parts for MC0402P-34R8-FTW

This table gives cross-reference parts and alternative options found for MC0402P-34R8-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402P-34R8-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ES02WGF348JT5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MC0402P-34R8-FTW vs ES02WGF348JT5E
CRCW040234R8FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies MC0402P-34R8-FTW vs CRCW040234R8FKED
CR-02FPD--34R8 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp MC0402P-34R8-FTW vs CR-02FPD--34R8
RCM1005F34R8CS Fixed Resistor, Samsung Electro-Mechanics MC0402P-34R8-FTW vs RCM1005F34R8CS
RC0402FR-0734R8L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation MC0402P-34R8-FTW vs RC0402FR-0734R8L
CDF-K040234R81%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic MC0402P-34R8-FTW vs CDF-K040234R81%100PPM/KNP20
WR04X34R8FDLV Fixed Resistor, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Walsin Technology Corporation MC0402P-34R8-FTW vs WR04X34R8FDLV
AF0402FR-1334R8L Fixed Resistor, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation MC0402P-34R8-FTW vs AF0402FR-1334R8L
CR0402-10W-34R8FPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD MC0402P-34R8-FTW vs CR0402-10W-34R8FPT
CDF-N040234R81%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic MC0402P-34R8-FTW vs CDF-N040234R81%100PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0402P-34R8-FTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0402P-34R8-FTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC0402P-34R8-FTW would you like to use for your alert(s)?
  • Please alert me when MC0402P-34R8-FTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0402P-34R8-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0402P-34R8-FTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0402P-34R8-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0402P-34R8-FTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0402P-34R8-FTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: