Part Details for MC0402P-3093-FBW by RCD Components Inc
Overview of MC0402P-3093-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3093- | Coilcraft Inc | RF inductor, air core, for Freescale MRF6V, 5% tol, SMT | |
GA3093-AL | Coilcraft Inc | RF inductor, air core, for Freescale MRF6V, 5% tol, SMT | |
GA3093-ALB | Coilcraft Inc | General Purpose Inductor, 0.0066uH, 5%, 1 Element, Air-Core, SMD, 1822, ROHS COMPLIANT |
Part Details for MC0402P-3093-FBW
MC0402P-3093-FBW CAD Models
MC0402P-3093-FBW Part Data Attributes
|
MC0402P-3093-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0402P-3093-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402P-3093-FBW
This table gives cross-reference parts and alternative options found for MC0402P-3093-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402P-3093-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPB3093F | RES,SMT,THICK FILM,309K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | MC0402P-3093-FBW vs RK73H1ERTTPB3093F |
MC0402P-3093-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC0402P-3093-FBW vs MC0402P-3093-FB101Q |
NRC-AS04F3093TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | MC0402P-3093-FBW vs NRC-AS04F3093TRF |
0402WGF3093B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC0402P-3093-FBW vs 0402WGF3093B5E |
CR10-3093FB | Fixed Resistor, 0.1W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MC0402P-3093-FBW vs CR10-3093FB |
232270683094 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC0402P-3093-FBW vs 232270683094 |
RMCS1/16S309K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC0402P-3093-FBW vs RMCS1/16S309K1%R |
RMC10K3093FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MC0402P-3093-FBW vs RMC10K3093FTH |
CR-02FLC--309K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MC0402P-3093-FBW vs CR-02FLC--309K |
WCR0402-309KFA | Fixed Resistor, 0.063W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MC0402P-3093-FBW vs WCR0402-309KFA |