MC0402P-2R87-FT401Q
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.87ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP

Overview of MC0402P-2R87-FT401Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HM2R87PA8100N9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type D 22 with Pegs,Press Fit Tail,176 Signal Pin, 250 mating cycles and ROHS Compliant
HM2R87PA8108N9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type D 22 with Pegs,Press Fit Tail,176 Signal Pin, 250 mating cycles and ROHS Compliant
HM2R87PA8101AALF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type D 22 with Pegs,Press Fit Tail,176 Signal Pin, and ROHS Compliant

CAD Models for MC0402P-2R87-FT401Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0402P-2R87-FT401Q by RCD Components Inc

MC0402P-2R87-FT401Q
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.063 W
Resistance
2.87 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MC0402P-2R87-FT401Q
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.87ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for MC0402P-2R87-FT401Q

This table gives cross-reference parts and alternative options found for MC0402P-2R87-FT401Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402P-2R87-FT401Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1EGBC2R87F RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 400ppm, 2.87ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MC0402P-2R87-FT401Q vs RK73H1EGBC2R87F
MC0402-2R87-FT401Q Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.87ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc MC0402P-2R87-FT401Q vs MC0402-2R87-FT401Q
MC0402W-2R87-FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.87ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE RCD Components Inc MC0402P-2R87-FT401Q vs MC0402W-2R87-FB
MC0402P-2R87-FT401W Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.87ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RCD Components Inc MC0402P-2R87-FT401Q vs MC0402P-2R87-FT401W
MC0402-2R87-FB401 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.87ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc MC0402P-2R87-FT401Q vs MC0402-2R87-FB401
MC0402P-2R87-FB401W Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.87ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RCD Components Inc MC0402P-2R87-FT401Q vs MC0402P-2R87-FB401W
MC0402P-2R87-FT401 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.87ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc MC0402P-2R87-FT401Q vs MC0402P-2R87-FT401
WCR0402LF-2R87-F-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.87ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors MC0402P-2R87-FT401Q vs WCR0402LF-2R87-F-P-LT
MC0402-2R87-FT401 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.87ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc MC0402P-2R87-FT401Q vs MC0402-2R87-FT401
RK73H1ELBC2R87F RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 400ppm, 2.87ohm, SURFACE MOUNT, 0402, CHIP KOA Speer Electronics Inc MC0402P-2R87-FT401Q vs RK73H1ELBC2R87F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0402P-2R87-FT401Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0402P-2R87-FT401Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC0402P-2R87-FT401Q would you like to use for your alert(s)?
  • Please alert me when MC0402P-2R87-FT401Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0402P-2R87-FT401Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0402P-2R87-FT401Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0402P-2R87-FT401Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0402P-2R87-FT401Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0402P-2R87-FT401Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: