Part Details for MC0402P-2671-FT101 by RCD Components Inc
Overview of MC0402P-2671-FT101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2671-ALD | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
FA2671-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
FA2671-AL | Coilcraft Inc | SMPS Transformer, 10W, |
Part Details for MC0402P-2671-FT101
MC0402P-2671-FT101 CAD Models
MC0402P-2671-FT101 Part Data Attributes
|
MC0402P-2671-FT101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0402P-2671-FT101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402P-2671-FT101
This table gives cross-reference parts and alternative options found for MC0402P-2671-FT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402P-2671-FT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A2671FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402P-2671-FT101 vs 9C04021A2671FLPF3 |
0402WGF2671C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC0402P-2671-FT101 vs 0402WGF2671C4 |
WR04X2671FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC0402P-2671-FT101 vs WR04X2671FAL |
MC0402-2671-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC0402P-2671-FT101 vs MC0402-2671-FTQ |
MC0402-2671-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC0402P-2671-FT101 vs MC0402-2671-FB101Q |
RC0402FR-7D2K67L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MC0402P-2671-FT101 vs RC0402FR-7D2K67L |
RCG04022K67FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MC0402P-2671-FT101 vs RCG04022K67FKED |
RK73H1ETTPS2671F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC0402P-2671-FT101 vs RK73H1ETTPS2671F |
TFP0402R2671FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MC0402P-2671-FT101 vs TFP0402R2671FA-T10 |
232270672672L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402P-2671-FT101 vs 232270672672L |