Part Details for MC0402P-19R1-FB by RCD Components Inc
Overview of MC0402P-19R1-FB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV19R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 19 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. | |
HFW19R-1STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 19 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free. | |
77313-119R14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions |
Part Details for MC0402P-19R1-FB
MC0402P-19R1-FB CAD Models
MC0402P-19R1-FB Part Data Attributes
|
MC0402P-19R1-FB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0402P-19R1-FB
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 19.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402P-19R1-FB
This table gives cross-reference parts and alternative options found for MC0402P-19R1-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402P-19R1-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/16SK19R1FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MC0402P-19R1-FB vs RGC1/16SK19R1FTH |
WR04X19R1FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MC0402P-19R1-FB vs WR04X19R1FGR |
RC0402FR-0719R1P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402P-19R1-FB vs RC0402FR-0719R1P |
RK73H1ERTTPS19R1F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC0402P-19R1-FB vs RK73H1ERTTPS19R1F |
MC0402-19R1-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0402P-19R1-FB vs MC0402-19R1-FB101W |
CDF-K040219R11%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | MC0402P-19R1-FB vs CDF-K040219R11%100PPM/KNP20 |
MC0402-19R1-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0402P-19R1-FB vs MC0402-19R1-FT101W |
CR0402-16W-19R1FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MC0402P-19R1-FB vs CR0402-16W-19R1FSNT |
CR10-19R1FB | Fixed Resistor, 0.1W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MC0402P-19R1-FB vs CR10-19R1FB |
MR04X19R1FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MC0402P-19R1-FB vs MR04X19R1FBL |