Part Details for MC0402P-1273-FBW by RCD Components Inc
Overview of MC0402P-1273-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-273MLC | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, | |
MSS5121-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part Details for MC0402P-1273-FBW
MC0402P-1273-FBW CAD Models
MC0402P-1273-FBW Part Data Attributes
|
MC0402P-1273-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0402P-1273-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402P-1273-FBW
This table gives cross-reference parts and alternative options found for MC0402P-1273-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402P-1273-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-041273FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | MC0402P-1273-FBW vs RMC-041273FR |
RCG0402127KFKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MC0402P-1273-FBW vs RCG0402127KFKEE |
0402WGF1273TAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC0402P-1273-FBW vs 0402WGF1273TAE |
0402WGF1273C2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC0402P-1273-FBW vs 0402WGF1273C2 |
CR0402TT100Y127K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | MC0402P-1273-FBW vs CR0402TT100Y127K+/-1% |
CDF0402127K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | MC0402P-1273-FBW vs CDF0402127K1%100PPM/KNP10 |
CR-02FPD--127K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MC0402P-1273-FBW vs CR-02FPD--127K |
RK73H1ETTPB1273F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC0402P-1273-FBW vs RK73H1ETTPB1273F |
RCS1005F1273CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | MC0402P-1273-FBW vs RCS1005F1273CS |
CR0402-16W-1273FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MC0402P-1273-FBW vs CR0402-16W-1273FT-13 |